MIKROE-3869

Mikroe
932-MIKROE-3869
MIKROE-3869

制造商:

说明:
加速传感器开发工具 6DOF IMU 11 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 加速传感器开发工具
RoHS:  
Click Boards
Acceleration, Magnetometer, Temperature Sensor
KMX63
3.3 V
加速: 8 g to 64 g
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Faming, Navigation, Screen Orientation
接口类型: GPIO, I2C
产品类型: Acceleration Sensor Development Tools
传感轴: 3-Axis
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9014805000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6DOF IMU 11 Click

Mikroe 6DOF IMU 11 Click is based on a single silicon chip's KMX63 6 Degrees-of-Freedom inertial sensor system. The Mikroe 6DOF is designed to balance current consumption and noise performance with excellent bias stability over temperature. The KMX63 sensor consists of a tri-axial magnetometer, a triaxial accelerometer, and an ASIC.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥281.2344 ¥281.23