UFM-02_EK V1

ScioSense
135-UFM-02_EKV1
UFM-02_EK V1

制造商:

说明:
多功能传感器开发工具 Evaluation kit including a ultrasonic flow module 1/2" BSPP thread, SPI

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
ScioSense
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Kit
Ultrasonic Flow Module
UFM-02
SPI
Bulk
商标: ScioSense
产品类型: Multiple Function Sensor Development Tools
系列: UFM-02
工厂包装数量: 1
子类别: Development Tools
零件号别名: 501020000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UFM-02_EK Evaluation Kit

ScioSense UFM-02_EK Evaluation Kit is designed to test the functionality and capabilities of the UFM-02 ultrasonic flow sensing modules. This evaluation kit includes a UFM-02-05BSA module, adapter board, PicoProg Lite interface, and a USB-C cable. The UFM-02 ultrasonic flow sensing modules are designed for pipe diameters ranging from 3/8" to 1.5". These cost-effective modules utilize ScioSense’s static, contactless ultrasonic technology, eliminating the need for moving rotors used in traditional Hall sensor-based flow sensors. Applications include leakage detection and precise control of water flow and temperature in appliances such as water purifiers, heat pumps, and smart faucets.

库存量: 3

库存:
3
可立即发货
在途量:
2
预期 2026/11/18
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,138.1699 ¥1,138.17