PIM480

Pimoroni
397-PIM480
PIM480

制造商:

说明:
多功能传感器开发工具 SGP30 Air Quality Sensor Breakout

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pimoroni
产品种类: 多功能传感器开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
Air Quality Sensor
SGP30
3.3 V, 5 V
I2C
商标: Pimoroni
尺寸: 19 mm x 19 mm x 3 mm
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PIM480 SGP30 Sensor Breakout Board

Pimoroni PIM480 SGP30 Sensor Breakout Board monitors indoor air quality by measuring Total Volatile Organic Compounds (TVOC) and equivalent carbon dioxide (eCO2). This breakout board is based on the Sensirion SGP30 TVOC and eCO2 sensor that carries out good real-time baseline compensation and provides accurate readings. Pimoroni PIM480 SGP30 Sensor Breakout Board features reverse polarity protection, a 10% to 15% margin of error, minimal drift through time, and a Raspberry Pi-compatible pinout. This breakout board comes covered with a PTFE membrane (a slightly translucent white film) that should not be peeled off.

供货情况

库存: