MIKROE-3443

Mikroe
932-MIKROE-3443
MIKROE-3443

制造商:

说明:
磁传感器开发工具 Hall Current 6 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
Current Sensor
ACS723
3.3 V, 5 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Magnetic Sensor Development Tools
系列: Hall Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3443 Hall Current 6 Click Board

Mikroe MIKROE-3443 Hall Current 6 Click Board™ is an accurate, current measurement click board that measures current in the range of -5A to 5A. This Mikroe click board is based on the ACS723 IC, a galvanically isolated current sensor that utilizes the Hall-effect principle. The Hall current 6-click board is a nearly perfect ammeter due to its very low series resistance of 0.65mΩ. This click board features a dedicated bandwidth selection pin that allows better noise performance for a specific application. The Hall current 6-click board consists of MCP3221, a 12-bit ADC with an I2C interface with a reasonably good sampling rate well suited for instrumentation applications. This click board features a wide current range, high isolation voltage, low count of external components, and factory-calibrated accuracy. The Hall current 6-click board is ideal for switch-mode power supplies, motor control applications, load detection, and management applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.6048 ¥231.60