MIKROE-5999

Mikroe
932-MIKROE-5999
MIKROE-5999

制造商:

说明:
多功能传感器开发工具 6DOF IMU 23 Click

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
IIM-20670
3.3 V, 5 V
SPI
商标: Mikroe
描述/功能: 6DOF IMU 23 Click
尺寸: 28.6 mm x 25.4 mm
用于: Ideal for Industrial Applications
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 23 Click

Mikroe 6DOF IMU 23 Click is a compact board for precise motion tracking and measurement. The Mikroe 6DOF IMU 23 Click features TDK InvenSense's IIM-20670 6-axis motion tracking device with a 3-axis gyroscope (up to ±1966dps) and a 3-axis accelerometer (±2g to ±65g). Key features include a 10MHz SPI interface, shock tolerance up to 10,000g, 16-bit on-chip ADCs, and low power use. Compatible with 3.3V and 5V MCUs, this board is ideal for industrial applications like navigation, platform stabilization, asset tracking, robotics, and smart transportation.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2027/2/10
43
25
预期 2027/2/16
13
预期 2027/3/3
5
预期 2027/3/22
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥405.3084 ¥405.31