MIKROE-6922

Mikroe
932-MIKROE-6922
MIKROE-6922

制造商:

说明:
压力传感器开发工具 TPS Pressure Click - 100MG

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
TPS Pressure Click
TPS-100MG-CA1N-00-T
3.3 V, 5 V
I2C, I3C
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

100MG TPS Pressure Click Board

Mikroe 100MG TPS Pressure Click Board is designed for gauge and differential pressure sensing in medical, industrial, and environmental monitoring systems. This board is based on the TPS-100MG-CA1N-00-T low-pressure MEMS sensor from TE Connectivity, and supports both analog output and digital communication through I2C/I3C interfaces. Specifications include a 0mbar to +100mbar pressure range, a total error band of ±1% full scale, and a dual vertical-port SOIC-16 package for fully reliable reference measurements. Additional features include SDO status monitoring, an enable-controlled power path, and a Click Snap format that further enhances flexibility and system integration. Suitable applications include CPAP and sleep apnea devices, ventilators, gas and airflow instrumentation, and HVAC or VAV, where low-pressure monitoring is essential.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥556.3442 ¥556.34