MIKROE-6208

Mikroe
932-MIKROE-6208
MIKROE-6208

制造商:

说明:
多功能传感器开发工具 Grid-EYE 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
AMG883543
3.3 V
I2C
商标: Mikroe
描述/功能: Grid-EYE 2 Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for Thermal Imaging Systems
最大工作温度: + 80 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Grid-EYE 2 Click

Mikroe Grid-EYE 2 Click is a compact thermal imaging and motion detection board featuring the Panasonic AMG883543 infrared array sensor. The Mikroe Grid-EYE 2 Click has an 8x8 pixel matrix and 90° viewing angle, and it measures temperatures from 0°C to +80°C at 0.25°C resolution and detects objects up to five meters away. The board supports Click Snap for flexible sensor positioning and communicates via a 2-wire I2C interface, including an interrupt pin for efficient monitoring. This Click board™ is ideal for thermal imaging systems, smart home appliances, energy-efficient offices, and applications like digital signage, automatic doors, and elevators.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥818.8884 ¥818.89