EVAL-KXSD9-1026

ROHM Semiconductor
912-EVAL-KXSD9-1026
EVAL-KXSD9-1026

制造商:

说明:
加速传感器开发工具 Eval Board for KXSD9-1026

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 加速传感器开发工具
RoHS:  
Evaluation Boards
KXSD9-1026
2.6 V
Bulk
加速: 2 g, 4 g, 6 g, 8 g
商标: ROHM Semiconductor
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Acceleration Sensor Development Tools
传感轴: Triple Axis
灵敏度: 819 count/g, 410 count/g, 273 count/g, 205 count/g
系列: KXSD9
工厂包装数量: 1
子类别: Development Tools
商标名: Kionix
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8505110090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KXUD9 Digital Accelerometers - REDIRECTED

Kionix / ROHM Semiconductor KXUD9 User Selectable Digital Accelerometers are designed to provide flexibility, accepting supply voltages between 1.8V and 3.6V. Sensitivity of these Kionix KXUD9 Series User Selectable Digital Accelerometers is user selectable at 2g, 4g, 6g, and 8g. Several user-programmable internal low pass filters eliminate the need for external filter capacitors on the KXUD9 Series of User Selectable Digital Accelerometers. The auxiliary input provides access to the embedded A/D converter. Applications include cell phones, PDAs, ultra-mobile PCs, laptops, hard disk drives, game controllers, computer peripherals, cameras, video equipment, pedometers and sport diagnostic equipment. Evaluation Kits for the KXUD9 Series of User Selectable, Ultra Low Power, Digital Accelerometers are available.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.2647 ¥322.26