MIKROE-3440

Mikroe
932-MIKROE-3440
MIKROE-3440

制造商:

说明:
加速传感器开发工具 Accel 11 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 加速传感器开发工具
Add-On Boards
Accelerometer Sensor
BMA456
3.3 V
加速: 2 g, 4 g, 8 g, 16 g
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Acceleration Sensor Development Tools
传感轴: 3-Axis
系列: Sensors-Motion/Position-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3440 Accel 11 Click

Mikroe MIKROE-3440 Accel 11 Click features an ultra-low power triaxial accelerometer sensor with embedded intelligence labeled as the BMA456. The Mikroe board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events. These events include tap, double tap, step counting, activity recognition, activity change, orientation, and more. It features onboard data processing, directly offering acceleration data over a standard I2C or SPI interface.

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43