SEN0427

DFRobot
426-SEN0427
SEN0427

制造商:

说明:
距离传感器开发工具 Fermion: VL6180X ToF Distance Ranging Sensor (5-100mm) (Breakout)

产品属性 属性值 选择属性
DFRobot
产品种类: 距离传感器开发工具
RoHS:  
商标: DFRobot
产品类型: Distance Sensor Development Tool
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fermion: VL6180X ToF Distance Ranging Sensor

DFRobot Fermion: VL6180X ToF Distance Ranging Sensor embeds ST’s patented FlightSense™ technology that measures distance accurately independent of target reflectance. This sensor is rated to perform 5mm to 100mm ranging measurements and can provide up to 200mm readings in a good environment. The VL6180X distance-ranging sensor is equipped with an ambient light sensor that combines proximity-ranging and ambient light level measurement capacities into a single package. This sensor operates at 3.3V to 5V supply voltage range and -20°C to 85°C operating temperature range.

库存量: 73

库存:
73 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥78.5802 ¥78.58