U002

M5Stack
170-U002
U002

制造商:

说明:
距离传感器开发工具 A pair of infrared photoelectric sensors from the M5Go Kit family.

产品属性 属性值 选择属性
M5Stack
产品种类: 距离传感器开发工具
RoHS:  
IR Remote Reflective Sensor with Cable
商标: M5Stack
描述/功能: Arduino, UIFlow
接口类型: GPIO
封装: Bulk
产品类型: Distance Sensor Development Tool
系列: UNIT
工厂包装数量: 10
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IR Remote Control

M5Stack IR Remote Control is a pair of infrared photoelectric sensors that comes with an infrared emitter and receiver. The emitter and receiver function on IR encode and on IR decode. This remote control is widely used in consumer electronics such as television sets, DVD players, or other home appliances, from a short distance. The IR remote control includes an IR unit and grove cable. This remote control is available in 32mm x 24mm x 8mm dimensions.

库存量: 118

库存:
118 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.6683 ¥32.67