101020692

Seeed Studio
713-101020692
101020692

制造商:

说明:
磁传感器开发工具 Grove - 12-bit Magnetic Rotary Position Sensor (AS5600)

产品属性 属性值 选择属性
Seeed Studio
产品种类: 磁传感器开发工具
Evaluation Boards
Magnetic Rotary Position Sensor
AS5600
3.3 V, 5 V
商标: Seeed Studio
接口类型: I2C
产品类型: Magnetic Sensor Development Tools
系列: Grove
工厂包装数量: 1
子类别: Development Tools
单位重量: 11.024 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grove AS5600 Magnetic Rotary Position Encoder

Seeed Studio Grove AS5600 Magnetic Rotary Position Encoder is a programmable, 12-bit high-resolution, and contactless device with excellent reliability and durability. This Seeed Studio rotary position sensor offers no rotation angle limitation. The AS5600 position encoder can output RAW data through the I2C interface or the PWM wave/analog wave via the OUT pin. Typical applications include motor closed-loop control, robot arm, tripod head, and industrial machine control.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

库存量: 88

库存:
88 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.7654 ¥53.77