MIKROE-6242

Mikroe
932-MIKROE-6242
MIKROE-6242

制造商:

说明:
磁传感器开发工具 3D Hall 14 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
MLX90394
3.3 V
商标: Mikroe
用于: Position Sensor
接口类型: I2C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6242 3D Hall 14 Click

Mikroe MIKROE-6242 3D Hall 14 Click is a compact, high-precision position sensing add-on board. The Mikroe MIKROE-6242 features the MLX90394, a 3-axis magnetometer based on Melexis' Triaxis® Hall technology. This sensor offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It uses a standard 2-wire I2C interface, supporting fast-mode frequencies up to 1MHz. The board also includes an innovative Click Snap design for easy detachment and autonomous operation. The board is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and security systems.

库存量: 49

库存:
49 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80