MIKROE-3310

Mikroe
932-MIKROE-3310
MIKROE-3310

制造商:

说明:
磁传感器开发工具 3D Hall 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
LIS2MDL
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: 74HC4053
产品类型: Magnetic Sensor Development Tools
系列: 3D Hall
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3310 3D Hall 3 Click board™

Mikroe MIKROE-3310 3D Hall 3 Click board™ is an accurate magnetic sensing Click board™ used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe board has a low-power 3D magnetic LIS2MDL sensor from STMicroelectronics and a triple 2-channel multiplexer/demultiplexer 74HC4053 IC from NXP. The board features an embedded self-test, support for the hard iron compensation, selectable power mode, 16-bit data output, and a wide dynamic range of measurement (±50 gauss). The MIKROE-3310 3D Hall 3 Click board is ideal for various position-sensing applications, contactless knobs, encoders, switches, and potentiometers. This Click board is also ideal for other magnetic field sensing applications based on accurate spatial sensing.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89