IQS7221E101QFR

Azoteq
957-IQS7221E101QFR
IQS7221E101QFR

制造商:

说明:
磁传感器开发工具 2 Channel, Free Wheel-UI, On Axis (4-Plate), Quadrature Output (ANST)

产品属性 属性值 选择属性
Azoteq
产品种类: 磁传感器开发工具
RoHS:  
Evaluation Kits
Hall Encoder
IQS7221E
Reel
Cut Tape
商标: Azoteq
产品类型: Magnetic Sensor Development Tools
系列: IQS7211E
工厂包装数量: 2000
子类别: Development Tools
商标名: ProxSense
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IQS7221E ProxFusion® Sensor IC

Azoteq IQS7221E ProxFusion® Sensor IC is a fusion device with an on-axis orientation designed for rotation and angle sensing applications. This sensor IC includes a ProxFusion channel for integrated UI applications, quadrature output to replace product drop-in, and virtual freewheel UI for more intuitive scrolling. The IQS7221E sensor IC operates from a 2V to 3.5V voltage range. This sensor IC is available in WLCSP18 (1.62mm x 1.62mm x 0.5mm) and QFN20 (3mm x 3mm x 0.5mm) packages. Typical applications include scroll wheels for computer peripherals, mechanical and optical rotary encoder replacements, adjustable knobs, mouse wheels, and motor encoders.

库存量: 1,351

库存:
1,351 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.7177 ¥3.72
整卷卷轴(请按2000的倍数订购)
¥3.7177 ¥7,435.40