TBMAQ473-Q-LT-01A

Monolithic Power Systems (MPS)
946-TBMAQ473-Q-LT01A
TBMAQ473-Q-LT-01A

制造商:

说明:
磁传感器开发工具 Evaluation board for MAQ430

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 磁传感器开发工具
RoHS:  
Evaluation Boards
Magnetic Position Sensor
MAQ473
Bulk
商标: Monolithic Power Systems (MPS)
描述/功能: Long shape test board
用于: MagAlpha Sensor
产品类型: Magnetic Sensor Development Tools
系列: MAQ473
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TBMA Test Boards for MagAlpha™ Sensors

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors come in two versions, round (RD) and long (LT), allowing users to run and test MagAlpha sensors quickly. In the RD format, the sensor is mounted in an end-of shaft configuration. In the LT format, the sensor is mounted on the edge of the board and can be used in both side-shaft and end-of-shaft configurations.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.5639 ¥91.56