MIKROE-4796

Mikroe
932-MIKROE-4796
MIKROE-4796

制造商:

说明:
磁传感器开发工具 Compass 6 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 磁传感器开发工具
RoHS:  
Add-On Boards
HSCDTD008A
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 6 Click

Mikroe Compass 6 Click implements the ALPS Alpine HSCDTD008A high-sensitivity geomagnetic sensor. The Compass 6 Click features low power consumption, 3-axis magnetic sensor, 0.15μT/LSB resolution, high sensitivity, and a data-ready function. Compass 6 Click communicates with the MCU using the standard I2C 2-Wire interface to read data and configure settings. The Compass 6 Click operates with a 3.3V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥248.148 ¥248.15