TBMV300-Q-LT-SPI-00A

Monolithic Power Systems (MPS)
946-TBMV300QLTSPI00A
TBMV300-Q-LT-SPI-00A

制造商:

说明:
磁传感器开发工具 MV300 Test Board

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 磁传感器开发工具
Test Board
3D Magnetic Sensor
TBMV300
3 V to 3.6 V
Bulk
商标: Monolithic Power Systems (MPS)
接口类型: SPI
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TBMV300 Development Boards

Monolithic Power Systems (MPS) TBMV300 Development Boards are MV300/MVQ300 test boards designed to work with the EVKT-MV-RP-PICO evaluation kit and the MagVector evaluation app software. These boards are available in two versions of test boards using either an I2C communication interface or a Serial Peripheral Interface (SPI) communication interface. The MV300 test board with I2C communication is called the TBMV300-Q-LT-I2C. The MV300 test board with SPI communication is called the TBMV300-Q-LT-SPI. These boards are also possible to use directly with any microcontroller that has a 3.3V I2C or SPI interface. The TBMV300 development boards operate at a 3V to 3.6V supply voltage (VDD) and -40°C to 125°C operating temperature range. These boards are ideal for DC or AC magnetic field detection, magnetic field mapping, 3D magnetic joysticks, and position control.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2026/11/2
7
预期 2026/11/23
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.4113 ¥90.41