SFS01 Eval. Kit

Innovative Sensor Technology
916-105059
SFS01 Eval. Kit

制造商:

说明:
多功能传感器开发工具 Sensor, Evaluation Kit, Gas flow fast SFS01

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Kits
Flow Sensor
SFS01
5 V
I2C
Bulk
商标: Innovative Sensor Technology
尺寸: 88 mm x 27.5 mm x 30.4 mm
最大工作温度: + 80 C
最小工作温度: 0 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: 105059
单位重量: 36.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026802000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,308.64 ¥3,308.64