MIKROE-6369

Mikroe
932-MIKROE-6369
MIKROE-6369

制造商:

说明:
多功能传感器开发工具 Smart DOF 4 Click

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
BNO085
3.3 V
I2C, SPI
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: IMU System in Package
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Smart DOF 4 Click

Mikroe MIKROE-6369 Smart DOF 4 Click is a compact add-on board for high-precision motion tracking and contextual sensing. This Mikroe board features a 9-axis IMU System-in-Package (SiP) that combines an accelerometer, gyroscope, and geomagnetic sensor with a 32-bit microcontroller running CEVA SH-2 firmware. The Smart DOF 4 Click board offers real-time calibrated 3D orientation, linear acceleration, and angular velocity. The board also dynamically compensates for temperature changes and sensor aging. This board supports I2C and SPI interfaces and features advanced MotionEngine™ technology for gesture detection and activity monitoring. The device includes always-on capabilities, including step counting and stability detection. Smart DOF 4 Click is ideal for augmented reality/virtual reality (AR/VR) head trackers, robotics, Internet of Things (IoT) devices, and other motion-controlled applications.

库存量: 10

库存:
10 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥537.654 ¥537.65