MIKROE-5060

Mikroe
932-MIKROE-5060
MIKROE-5060

制造商:

说明:
多功能传感器开发工具 Air quality 9 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Air Quality, Gas Sensor
ENS160
3.3 V
I2C, SPI
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Air Quality Monitors
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027102000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Air Quality 9 Click

Mikroe Air Quality 9 Click features the ScioSense ENS160 digital multi-gas sensor based on metal oxide (MOX) technology with four MOx sensor elements. Each sensor element has independent hotplate control to detect a wide range of gases. The ENS160 series features TrueVOC™ air quality detection and supports intelligent algorithms, which calculate CO2 equivalents, TVOC, air quality index (AQI), and perform humidity and temperature compensation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 11

库存:
11 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥314.3208 ¥314.32