MIKROE-4658

Mikroe
932-MIKROE-4658
MIKROE-4658

制造商:

说明:
多功能传感器开发工具 Load Cell 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Load Cell 3 Click
PGA302
5 V
I2C
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: Power LED Indicator
最大工作温度: + 150 C
最小工作温度: -40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Load Cell 3 Click

Mikroe Load Cell 3 Click represents a weigh scale solution and features the Texas Instruments PGA302 low-drift, low-noise, programmable signal-conditioner device. It's designed for various resistive bridge-sensing applications and creates 2.5V of bridge excitation. It has a current output source with programmable current output up to 1mA. Two identical analog front-end (AFE) channels followed by a 16-bit Sigma-Delta ADC are available at the input. Each AFE channel has a dedicated programmable gain amplifier with a gain of up to 200V/V. It also comes with an on-chip temperature sensor and integrated EEPROM memory for device configuration, calibration, and user data.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.6048 ¥231.60