SEN-20844

SparkFun
474-SEN-20844
SEN-20844

制造商:

说明:
多功能传感器开发工具 Keep a close watch on your indoor environment with the SparkFun ENS160 Indoor Air Quality Sensor. Built around the ScioSense ENS160 digital gas sensor this compact breakout features four independent heaters and gas-sensing elements based on advanced

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
RoHS:  
Development Boards
Air Quality Sensor
1.71 V to 3.6 V
I2C
商标: SparkFun
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Indoor Air Quality Sensor - ENS160 (Qwiic)

SparkFun Indoor Air Quality Sensor - ENS160 (Qwiic) is a digital multi-gas solution with four sensor elements. The SparkFun sensor is used in many applications, including building automation, smart home, and HVAC. The independent hotplate control allows the detection of volatile organic compounds (VOCs). These compounds include ethanol, toluene, hydrogen, and oxidizing gases with superior sensitivity. The ENS160 supports intelligent algorithms to process raw sensor measurements on-chip.

库存量: 10

库存:
10 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.3719 ¥206.37