5591

Adafruit
485-5591
5591

制造商:

说明:
光学传感器开发工具 Adafruit LTR-329 Light Sensor - STEMMA QT / Qwiic

产品属性 属性值 选择属性
Adafruit
产品种类: 光学传感器开发工具
RoHS:  
Evaluation Boards
Light Sensor
LTR-329
3.3 V
I2C
Bulk
商标: Adafruit
尺寸: 25.4 mm x 17.7 mm x 4.6 mm
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5591 LTR-329 Light Sensor Board

Adafruit 5591 LTR-329 Light Sensor Board features a compact, low-cost I2C digital sensor ideal for projects that require reliable light measurement across a broad range, from 0 lux to 65,000 lux. The Adafruit 5591 LTR-329 Light Sensor Board features the LITEON LTR-329ALS-01 sensor and offers 16-bit resolution for the Infrared and Visible+IR spectrums. The sensor lets users determine human-visible light levels by calculating the difference between readings. The sensor's PCB, designed in Adafruit's STEMMA QT form factor, includes a voltage regulator and level-shifting circuitry, making it compatible with 3.3V and 5V systems like Raspberry Pi and Arduino. It also features Qwiic-compatible connectors for easy, solder-free connections. This versatile sensor is perfect for applications such as adjusting display brightness, detecting light intensity for robots, and distinguishing between day and night.

库存量: 45

库存:
45 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.2222 ¥37.22