MIKROE-2801

Mikroe
932-MIKROE-2801
MIKROE-2801

制造商:

说明:
光学传感器开发工具 Proximity 3 click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
3.3 V, 5 V
I2C
商标: Mikroe
描述/功能: An intelligent proximity and light sensing device which features the VCNL4200 sensor
尺寸: 28.6 mm x 25.4 mm
用于: VCNL4200
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Proximity 3 click

Mikroe Proximity 3 click features the Vishay VCNL4200 high sensitivity long distance proximity sensor, ambient light sensor and a 940nm IRED, all housed in one package. This intelligent proximity and light sensing device features smart sensing and light conditioning properties. The Proximity 3 click can be used in a wide range of applications. Some applications include adjusting TFT screen brightness depending on ambient light, turning off the TFT background light if it is covered, very accurate lux meters, reliable security sensors and so on.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 65

库存:
65 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43