MIKROE-4190

Mikroe
932-MIKROE-4190
MIKROE-4190

制造商:

说明:
压力传感器开发工具 Barometer 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
Add-On Boards
Barometric Sensor
DPS368
3.3 V
GPIO, I2C, SPI
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Pressure Based Applications
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Barometer 3 Click

Mikroe Barometer 3 Click is ideal for applications that require digital barometric air pressure measurement. The Mikroe Barometer 3 Click board features the Infineon DPS368 Digital Barometric Air Pressure Sensor. The sensor has high accuracy and low current consumption and can measure pressure and temperature. The pressure sensor element is based on a capacitive sensing principle for high precision during temperature changes and robustness for harsh environments. The devices are ideal for wearable sensors, home appliances, and healthcare.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 13

库存:
13
可立即发货
在途量:
2
预期 2026/11/19
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.074 ¥124.07