MIKROE-4127

Mikroe
932-MIKROE-4127
MIKROE-4127

制造商:

说明:
压力传感器开发工具 Amphenol Advanced SensorsNPA-201

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
Add-On Boards
Altitude, Pressure Sensor
NPA-201
3.3 V
I2C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Pressure Sensor Development Tools
系列: Altitude
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Altitude 4 Click

Mikroe Altitude 4 Click is an absolute pressure sensor with digital output for low-cost applications labeled as NPA-201. The Mikroe Altitude 4 Click uses a MEMS pressure sensor with a signal-conditioning IC to measure 260mBar to 1260mBar accurately. Measurement values are provided at the digital output pins through an I2C interface. NPA-201 Digital Output Absolute Pressure Sensor provides low power consumption in a compact size. The board is ideal for battery-powered and mobile applications where size is limited.

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.2592 ¥99.26