MIKROE-6636

Mikroe
923-MIKROE-6636
MIKROE-6636

制造商:

说明:
压力传感器开发工具 Barometer 11 Click, Infineon - KP226E3408XTMA1

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
Pressure Sensor
KP226E3408
3.3 V to 5 V
I2C
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: Automotive, Industrial Process Control
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Barometer 11 Click

Mikroe Barometer 11 Click is a compact add-on board that supplies precise absolute pressure measurement for automotive, industrial, and consumer applications. The board is based on the Infineon KP226E3408 analog absolute pressure sensor, which employs a capacitive measurement principle and BiCMOS signal conditioning to provide a calibrated output voltage corresponding to pressures from 15kPa to 400kPa. The Mikroe Barometer 11 Click features high-accuracy sensing with ±3.8kPa precision, extended temperature operation, and flexible output configuration for either direct analog output or digital conversion via the MCP3221 ADC over I2C. Additional design elements include the LMV321 op-amp for signal conditioning, four accessible test points for diagnostics and programming, and the Click-Snap format, which allows the sensor section to be detached and repositioned. The board is ideal for applications such as automotive manifold absolute pressure measurement, environmental monitoring, industrial process control, and other scenarios that require stable and accurate pressure data.

供货情况

库存: