MIKROE-3566

Mikroe
932-MIKROE-3566
MIKROE-3566

制造商:

说明:
压力传感器开发工具 Pressure 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
Pressure Sensor
BMP388
3.3 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Pressure Sensor Development Tools
系列: Sensors-Pressure-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3566 Pressure 5 Click

Mikroe MIKROE-3566 Pressure 5 Click is a barometric pressure measurement board with the BMP388 accurate absolute barometric pressure sensor. The Mikroe Pressure 5 Click has high sensing accuracy, perfectly suited for precise altitude-tracking applications. The BMP388 pressure sensor can use SPI and I2C communication protocols for interfacing with a broad range of MCUs. The BMP388 features onboard processing capabilities like IIR filtering, which can filter out abrupt pressure changes. Pressure 5 Click can be used in a wide range of battery-powered and portable applications due to its low power consumption.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.

库存量: 11

库存:
11 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62