MIKROE-4142

Mikroe
932-MIKROE-4142
MIKROE-4142

制造商:

说明:
压力传感器开发工具 Pressure 10 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
Pressure Sensor
HSPPAD042A
3.3 V
GPIO, I2C, SPI
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 10 Click

Mikroe Pressure 10 Click features an ALPS Electric HSPPAD042A digital interface barometric pressure sensor based on the piezoresistive bridge. The Mikroe Pressure 10 Click uses SPI and I2C communication protocols for interfacing with a wide range of MCUs. This board offers accurate temperature readings and is used in a wide range of battery-powered and portable applications. This Mikroe board has low power consumption and supports averaging and filtering for lower noise and a FIFO function. These features make the Pressure 10 ideal for developing applications that rely on barometric pressure measurements.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80