MIKROE-3603

Mikroe
932-MIKROE-3603
MIKROE-3603

制造商:

说明:
压力传感器开发工具 Barometer 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 压力传感器开发工具
RoHS:  
Add-On Boards
Pressure, Altitude Sensor
LPS35HW
3.3 V
I2C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Pressure Sensor Development Tools
系列: Barometer
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89