MIKROE-3469

Mikroe
932-MIKROE-3469
MIKROE-3469

制造商:

说明:
温度传感器开发工具 Temp&Hum 11 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
Add-On Boards
Humidity, Temperature Sensor
HDC1080
3.3 V, 5 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
产品类型: Temperature Sensor Development Tools
系列: Sensors-Thermal-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 32.487 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3469 Temp & Hum 11 Click

Mikroe MIKROE-3469 Temp and Hum 11 Click has the HDC1080 high-accuracy digital humidity and temperature sensor. The Mikroe board features low power consumption and measurement accuracy. The HDC1080 sensor can sense the relative humidity (RH) with an accuracy of ±2%. Temperature can be sensed with an accuracy up to ±0.2⁰C. The click board has a 14-bit measurement resolution and can be operated over a wide supply voltage range. This allows it to be interfaced with 5V and 3.3V MCUs without requiring additional components.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35