SEN-15344

SparkFun
474-SEN-15344
SEN-15344

制造商:

说明:
触摸传感器开发工具 Do you want to replace a slider or a button on your art project or science experiment with a more interesting interface? This Capacitive Touch Slider is a "Qwiic" and easy way to add capacitive touch to your next project. With the board's built in to

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 触摸传感器开发工具
RoHS: N
Add-On Boards
Capacitive Touch Slider
CAP1203
3.3 V to 5 V
I2C
商标: SparkFun
产品类型: Touch Sensor Development Tools
系列: Qwiic
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Capacitive Touch Slider

SparkFun Capacitive Touch Slider is a "Qwiic" and easy way to add capacitive touch to projects. The board features built-in touch pads, so you can immediately start playing with the touch capabilities as three unique touch inputs or as a slider. Enable a touch input to act as a power button, customize the sensitivity for touch pads, and play with the interrupt alert LED.

库存量: 32

库存:
32 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.043 ¥69.04