0 C 以太网和通信模块

结果: 885
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 8GB DDR4, one 256GB SSD, six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Pentium Gold G5400T processor, 8GB DDR4, one 256GB SSD, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances 5 Gb/s Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 90 V 264 V 0 C + 40 C
Molex 网络模块 CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK
Network Interface Modules 1 Gb/s Ethernet, PCI 3.3 V, 5 V 3.3 V, 5 V 0 C + 70 C
Molex 以太网模块 EtherCAT Junction Box, 12 Shielded RJ45 EtherCAT Ports, 5-Pole Nano-Change (M8) Power
Ethernet Modules Ethernet Hubs Ethernet 24 V 24 V 0 C + 60 C
Hirschmann 托管以太网交换机 Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports
Managed Ethernet Switches 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C
Hirschmann 托管以太网交换机 Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports
Managed Ethernet Switches 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C
Hirschmann 托管以太网交换机 Full Gigabit Ethernet Backbone Layer-2 Switch with up to 48x GE + 4x 2.5/10 GE ports
Managed Ethernet Switches 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C
Omron Automation and Safety 网络模块 Smart Power CompoNet Unit
Networking Modules CompoNet Communication Networks EtherCAT 14 V 26.4 V 0 C + 55 C
Omron Automation and Safety 网络模块 Smart Power EtherCAT Unit
Networking Modules EtherCAT Communication Networks CompoNet 20.4 V 26.4 V 0 C + 55 C
Digi 服务器 SP Serial/Ethernet RS-232 N. America
Servers Serial Device Servers 230.4 kb/s Ethernet, RS-232 9 V 30 V 0 C + 60 C
Digi 服务器 25 Unit Pack of the DC-SP-01R-C
Servers Serial Device Servers 230.4 kb/s Ethernet, RS-232 9 V 30 V 0 C + 60 C
Digi 服务器 SP Serial/Ethernet RS-232 International
Servers Serial Device Servers 230.4 kb/s Ethernet, RS-232 9 V 30 V 0 C + 60 C
Lantronix 80-4S-NNN-YAA
Lantronix 服务器 FIPS LM80 Local Manager, 4 Serial ports, 3 Ethernet ports, includes LMS
Servers Console Servers Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C
Hirschmann GRS1042-6T6ZSHH11V9HHSE3AMRXX.
Hirschmann 托管以太网交换机 GRS1042-6T6ZSHH11V9HHSE3AMRXX.
Managed Ethernet Switches 10 Mb/s, 100 Mb/s, 2.5 Gb/s Ethernet, Fiber Optic 110 VAC, 60 VDC 240 VAC, 250 VDC 0 C + 60 C
Intel E810CQDA2G2P5
Intel 以太网模块 Intel Ethernet Network Adapter E810-CQDA2, OEM Gen
Ethernet Modules Ethernet Converged Network Adapters 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 60 C
Intel E810XXVDA4G2P5
Intel 以太网模块 Intel Ethernet Network Adapter E810-XXVDA4, OEM Gen
Ethernet Modules Ethernet Network Adapters 25 Gb/s SFP28 0 C + 55 C
Intel E810XXVDA4OCP3G
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-XXVDA4, OEM Gen
Ethernet Modules Ethernet Converged Network Adapters 25 Gb/s PCIe 4.0, SFP28 3.3 V 3.465 V 0 C + 65 C
Intel EX710DA2G2P5
Intel 以太网模块 Intel Ethernet Converged Network Adapter X710-DA2, OEM Gen
Ethernet Modules Ethernet Converged Network Adapters 1 Gb/s, 10 Gb/s Ethernet, PCIe 3.0, SFP+ 0 C + 55 C
Intel EX710DA4G1P5
Intel 以太网模块 Intel Ethernet Converged Network Adapter X710-DA4, OEM Gen
Ethernet Modules Ethernet Converged Network Adapters 1 Gb/s, 10 Gb/s Ethernet, PCIe 3.0, SFP+ 0 C + 55 C
Intel I350T2G2P20
Intel 以太网模块 Intel Ethernet Server Adapter I350-T2V2, OEM Gen
Ethernet Modules Ethernet Server Adapters 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 55 C
Intel I350T4G2P20
Intel 以太网模块 Intel Ethernet Server Adapter I350-T4V2, OEM Gen
Ethernet Modules Ethernet Server Adapters 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 55 C
Intel I350T4OCPV3G1L
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 I350-T4, OEM Gen
Ethernet Modules Ethernet Network Adapters 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 65 C