E228HPLAS

Lantronix
515-E228HPLAS
E228HPLAS

制造商:

说明:
路由器 E228 AT&T, Roger - LTE Cat4 band 2, 4, 5, 17 - 2 Ethernet RS485, PDPoE, Wifi, Last Gast, 2 I/O Ext temp, GNSS, Epack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 路由器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LTE Cat 4 Routers
2.4 GHz, 5 GHz
150 Mb/s
1 x Ethernet, 1 x RS-485
Ethernet, RS-485, WiFi
9 V
60 V
- 20 C
+ 55 C
61.25 mm x 85.75 mm x 24.5 mm
512 Mbit
With Security
Bulk
商标: Lantronix
产品类型: Routers
协议 - 蜂窝、Nbiot、LTE: LTE
工厂包装数量: 50
子类别: Ethernet & Communication Modules
零件号别名: E228#245DH#25
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E220 M2M Routers

Lantronix E220 M2M Routers are highly versatile routers available with 3G, LTE, WAN, LAN, Wi-Fi, and serial connectivity. These routers provide advanced failover, enable seamless switching between multiple internet interfaces, and maximize uptime. The E220 M2M routers offer advanced load balancing as users can spread or bind data traffic across multiple internet interfaces. These routers feature multiple tunneling schemes, including PPTP, L2TP, OpenVPN, GRE, and IPsec. The E220 M2M routers provide seamless connectivity to IP networks as sensors, and third-party devices can be integrated over the RS-485 serial port.

供货情况

库存: