2908030000

Weidmuller
470-2908030000
2908030000

制造商:

说明:
非托管以太网交换机 IE-SW-BLB-05-5TX Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Weidmuller
产品种类: 非托管以太网交换机
RoHS:  
5 x RJ45
1 Gb/s
9 V
60 V
- 40 C
+ 75 C
40 mA
70 mm x 26 mm x 114 mm
商标: Weidmuller
产品类型: Unmanaged Ethernet Switches
系列: BasicLine B
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Basic Line B Unmanaged Switches

Weidmuller Basic Line Series B Unmanaged Switches offer a cost-effective alternative to managed switches, providing five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics. These Weidmuller unmanaged switches support PROFINET CC-A and EtherNet/IP networks with features like quality of service, broadcast storm protection, and LLDP filtering. Designed for maximum efficiency, the Weidmuller Basic Line Series B switches are easy to install with tool-free, snap-in style mounting, push-in wiring, and plastic-free packaging. The robust design of this unmanaged switch series ensures high EMC compatibility, extended temperature ranges, and numerous certifications, making them suitable for a wide range of industrial applications.

库存量: 136

库存:
136 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,216.671 ¥1,216.67