N252A-024-HUSHK

Tripp Lite
545-N252A-024-HUSHK
N252A-024-HUSHK

制造商:

说明:
数据和网络配线面板 24PORT RACK MOUNT 0.5U PNL

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 数据和网络配线面板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Patch Panels
Ethernet
RJ45
24 Position
0.5 U
Copper Panels
商标: Tripp Lite
深度: 19 in
产品类型: Patch Panels
工厂包装数量: 1
子类别: Audio & Video Connectors
单位重量: 598.741 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

供货情况

库存: