ED-582

Brainboxes
360-ED-582
ED-582

制造商:

说明:
以太网模块 Ethernet to 4 Channel RTD Input

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Brainboxes
产品种类: 以太网模块
RoHS:  
Ethernet to RTDs
1 x RJ45, 4 x RTD
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
商标: Brainboxes
尺寸: 129 mm x 23 mm x 102 mm
工作电源电流: 36 mA, 220 mA
功耗: 2.5 W
产品类型: Ethernet Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.

ED-582 Ethernet to RTD Remote IO Module

Brainboxes ED-582 Ethernet to RTD Remote IO Module is designed for 4 high-precision RTD inputs and supports a simple ASCII Ethernet port. The ED-582 remote module comes with a non-conducting polyamide casing with removable numbered terminal blocks for easy wiring. This IO module features a serial expansion port suitable for ADAM modules, an integral DIN mount, and a slim design that takes up minimal cabinet space. The ED-582 remote IO module has a suite of software APIs available for Microsoft® .NET, C#, Visual Basic, C++, JavaScript, PHP, Java, Objective-C, and Python. The module offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, referred to as 'process side'. This remote IO module operates from 5V to 30V power input voltage range and -30ºC to 80ºC temperature range. 

库存量: 4

库存:
4 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,546.8666 ¥3,546.87