455-00088

Ezurio
239-455-00088
455-00088

制造商:

说明:
网关 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Ezurio
产品种类: 网关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SAMA5D36
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s
1 MicroSD, 1 USB
Ethernet, USB
9 V
30 V
- 30 C
+ 60 C
85 mm x 22 mm x 100 mm
Bulk
商标: Ezurio
描述/功能: Laird Linux software
闪光: 512 MB
存储类型: LPDDR
产品类型: Gateways
协议 - 蓝牙、BLE - 802.15.1: Bluetooth 5
协议 - WiFi - 802.11: 802.11ac
随机存取存储器: 256 MB
系列: Sentrius IG60-BL654 Series
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Sentrius
单位重量: 416 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sentrius™ IG60-BL654-LTE Wireless IoT Gateway

Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.

Sentrius™ IG60-SERIAL-LTE Wireless IoT Gateway

Ezurio Sentrius™ IG60-SERIAL-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the Ezurio 60-Series SoM, the IG60-SERIAL-LTE features serial (RS232/422/485), BLUETOOTH® 4.2, and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE connectivity with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from legacy serial industrial devices, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.

供货情况

库存: