10V70730000XR

NexAIoT
230-10V70730000XR
10V70730000XR

制造商:

说明:
网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Nexcom
产品种类: 网关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Intel Core i3-6100TE
24 V
24 V
- 5 C
+ 55 C
155 mm x 185 mm x 251 mm
Bulk
商标: NexAIoT
存储类型: DDR4
产品类型: Gateways
随机存取存储器: 8 GB
系列: VIC 7000
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: NexAIoT
单位重量: 6 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VIC 7300 Non-protocol Data Extracting System

NexAIoT VIC 7300 Non-protocol Data Extracting System is a Vision Intelligence Collector that employs an excellent safety and non-protocol method. It extracts production data from existing PC-based equipment via display signals in a most efficient way, and especially without affecting in-operation equipment. When the real-time data acquisition kicks off, production data will be acquired and stored in a system database. The acquired data can be further exploited for improving manufacturing efficiency or optimizing costs and operational processes. The VIC7300 system breaks through the limitation of unconnected equipment and simplifies network deployment for smart manufacturing. Moreover, the product comes with a user-friendly interface allowing operators to adjust configuration settings, which makes the installation process become easier and possible to operate remotely. Furthermore, the VIC7300 is compatible with other NEXCOM’s related IoT Total Solutions that provide developer tools for users to meet all the needs in designing smart factories.

供货情况

库存: