E214F002S

Lantronix
515-E214F002S
E214F002S

制造商:

说明:
路由器 ROUTER E214 EMEA MALAYSIA - LTE CAT. 1 BAND 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 路由器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Routers
RS-232
8 V
32 V
- 20 C
+ 60 C
92 mm x 57 mm x 22 mm
32 MB
128 MB
Bulk
商标: Lantronix
产品类型: Routers
系列: E210
工厂包装数量: 1
子类别: Ethernet & Communication Modules
零件号别名: E214#02 60393
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.

PremierWave® XC GSM/GPRS Device Servers

Lantronix PremierWave® XC GSM/GPRS Device Servers are high-performance, multi-port secure device servers that offer Ethernet or GSM/GPRS connectivity for remote access and easy management of machines and equipment over the network and across the Internet. These servers provide bulletproof security by offering a variety of robust data encryption and authentication options. Featuring the industry-proven Lantronix device server application suite with AES, SSH, and SSL, PremierWave XC provides enterprise-level security to allow safe and secure remote access and management from practically anywhere. These components also offer flexibility and redundancy with GSM/GPRS and Ethernet connectivity with failover.

供货情况

库存: