NFI-U08-1

Tripp Lite
545-NFI-U08-1
NFI-U08-1

制造商:

说明:
非托管以太网交换机 8P INDUST FST ETHNT,DIN&WALL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tripp Lite
产品种类: 非托管以太网交换机
8 Port
10 Mb/s, 100 Mb/s
RJ45
18 VDC
30 VDC
- 40 C
+ 85 C
4 W
200 mA
1.21 in x 3.54 in x 4.3 in
商标: Tripp Lite
产品类型: Unmanaged Ethernet Switches
系列: Unmanaged
工厂包装数量: 1
子类别: Ethernet & Communication Modules
单位重量: 290.299 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Unmanaged Industrial Network Switches

Eaton Tripp Lite Industrial Network Switches are built to endure harsh conditions on the factory floor. Network connections on the factory floor and in other harsh environments encounter vibrations, extreme temperatures, and electrical interference that all affect the reliability of a network. The unmanaged switches feature ruggedized construction, a wide operating temperature range, and electrostatic discharge (ESD) protection. The switches have a terminal block and include a bracket for DIN-rail mounting. Switches are available with up to 16 Ethernet ports with options for small form factor pluggable (SFP) ports and Power over Ethernet (PoE).

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,115.6716 ¥1,115.67
¥1,037.2609 ¥5,186.30
¥997.7222 ¥9,977.22
¥969.0993 ¥24,227.48
¥917.4809 ¥45,874.05
¥916.995 ¥91,699.50
250 报价