XPP1002000-02R

Lantronix
515-XPP1002000-02R
XPP1002000-02R

制造商:

说明:
服务器 XPort Pro Ext. Temp 16MB SDRAM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 服务器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Serial Device Servers
DSTni-EX
125 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.3 V
3.3 V
- 40 C
+ 85 C
33.9 mm x 16.25 mm x 13.5 mm
Tray
商标: Lantronix
产品类型: Servers
系列: XPort Pro
工厂包装数量: 200
子类别: Ethernet & Communication Modules
商标名: XPort Pro
单位重量: 9.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
泰国
发货时,国家/地区可能会发生变化。

XPort Pro Embedded Networking Module

Lantronix XPort Pro Embedded Networking Module is a powerful, self-contained embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.

供货情况

库存: