MPR3002000-01

Lantronix
515-MPR3002000-01
MPR3002000-01

制造商:

说明:
服务器 MatchPort AR Device Server, AES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 服务器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Serial Device Servers
DSTni-FX
166 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.3 V
3.3 V
- 40 C
+ 85 C
44.4 mm x 44.4 mm x 10.4 mm
Tray
商标: Lantronix
产品类型: Servers
系列: MATCHP AR
工厂包装数量: 200
子类别: Ethernet & Communication Modules
单位重量: 29 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A002.a.1
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MatchPort® AR Embedded Device Servers

The Lantronix MatchPort® Architect (AR) Embedded Device Servers delivers SSL/SSH ready Ethernet networking capability to virtually any product with a serial interface on the host microcontroller. This flexible Lantronix product provides affordable connectivity in the same compact, single-socket form factor as its wireless cousin, the MatchPort b/g. With MatchPort, OEMs can design wired Ethernet or Wi-Fi networking into their products using a single PCB design. With a simple connection between the device microcontroller’s serial port and one of two serial ports on the MatchPort AR, this Lantronix device enables OEMs to create feature-rich applications for medical, security, retail/POS, industrial/building automation, metering, gaming, and more.

供货情况

库存: