BR-330AC-LP-US

Silex Technology
702-BR-330AC-LP-US
BR-330AC-LP-US

制造商:

说明:
以太网模块 802.11ac 1x1 Low Power Enterprise Ethernet to Wi-Fi bridge - US Model

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Silex Technology
产品种类: 以太网模块
RoHS:  
Ethernet Bridges
Ethernet
0 C
+ 50 C
商标: Silex Technology
尺寸: 126 mm x 75 mm x 24 mm
工作电源电流: 850 mA
工作电源电压: 5 V
封装: Bulk
功耗: 4.25 W
产品类型: Ethernet Modules
协议 - WiFi - 802.11: 802.11 ac
系列: BR-330AC-LP
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge

Silex Technology BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge comes with low power consumption, providing flexibility during installation to have more power source options. This low-power ethernet supports WPA enterprise security and TLS 1.2. The BR-330AC-LP is enabled by the SX-590 module, which provides several medical devices with secure and reliable wireless connectivity. This BR-330AC-LP features single/multi-client bridging, fast roaming, enterprise security, low power consumption, and remote device management. The BR-330AC-LP is the ideal solution to reliably connect ethernet IoT devices to a secure enterprise WiFi network.

BR-310AC-US Wireless LAN Bridge

Silex BR-310AC-US Wireless LAN Bridge is a high-performance Gigabit Ethernet to 802.11ac bridge that includes 802.1X Enterprise Security. This bridge allows Ethernet-enabled devices to join a secure, high-speed 802.11ac enterprise WLAN network. The BR-310AC can also transmit high-resolution images at high data rates.

库存量: 133

库存:
133 可立即发货
生产周期:
39 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,501.9491 ¥3,501.95
¥3,344.6192 ¥33,446.19