UWPAM1US1L2X

Carlo Gavazzi
225-UWPAM1US1L2X
UWPAM1US1L2X

制造商:

说明:
网关 WIRELESS ENDPOINT GATEWAY NORTH AMERICA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 网关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB
24 VDC
24 VDC
- 25 C
+ 55 C
商标: Carlo Gavazzi
产品类型: Gateways
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9028300000
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EM530 & EM540 2-/3-Phase System Energy Analyzers

Carlo Gavazzi EM530 and EM540 2-/3-Phase System Energy Analyzers are direct connection energy analyzers for two- and three-phase systems up to 415V and currents up to 6A (EM530) or 65A (EM540). The EM5x0 Energy Analyzers provide all the main electrical variables to identify any possible malfunction early and correlate the energy consumption with the hours of operation to plan maintenance and prevent failures. In addition to a digital input, the units can be equipped with a static output (pulse or alarm), a Modbus RTU communication port, or an M-Bus communication port. Features include a backlit LCD, an intuitive user interface with three mechanical keys, and a configuration wizard that runs on system start-up.

供货情况

库存: