NYS-SPP-L1-PCB

Neutrik
568-NYS-SPP-L1-PCB
NYS-SPP-L1-PCB

制造商:

说明:
数据和网络配线面板 PCB Replacement only for NYS-SPP-L1-USA

产品属性 属性值 选择属性
Neutrik
产品种类: 数据和网络配线面板
RoHS:  
REACH - SVHC:
Patch Panels
1 Rack Units
NYS
商标: Neutrik
触点材料: Bronze
触点电镀: Tin
正规化: Half-Normal
产品类型: Patch Panels
工厂包装数量: 1
子类别: Audio & Video Connectors
端接类型: Screw
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

库存量: 18

库存:
18 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.6752 ¥57.68
¥56.8503 ¥568.50
¥56.0141 ¥1,400.35
¥55.4604 ¥2,773.02
¥54.918 ¥5,491.80
¥54.4547 ¥13,613.68
¥51.2342 ¥25,617.10
¥45.3469 ¥45,346.90