90655-0-L0

ISI
538-90655-0-L0
90655-0-L0

制造商:

说明:
接口模块 XU-AWG XMC PCIE ASSY 5 GSPS INT PWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 接口模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PCIe Modules
XMC
6 Port
6 Gb/s
PCIe
3.3 V
3.3 V
0 C
+ 60 C
90655
Bulk
商标: ISI
工作电源电流: 1.5 A
工作电源电压: 3.3 V
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
商标名: XU-AWG
零件号别名: 906550L0
单位重量: 1.565 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473302000
ECCN:
4A994.b
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XU-AWG PCI Express XMC Module

ISI / Molex XU-AWG PCI Express XMC Module features two eight-lane high-speed serial links: one on XMC connector P15 and one on P16. These links can support several protocols, including up to eight-lane PCIe, Aurora, or user defined. The XU-AWG XMC card has two AC-coupled single-ended digital-to-analog converter (DAC) outputs with programmable DC bias. The high-speed, high-performance Analog Devices AD9162 DACs employ synchronization support, fixed latency, interpolation, and unique output circuits providing improved frequency synthesis in the 2nd and 3rd Nyquist zones. A Xilinx Kintex® Ultrascale XCKU060 FPGA with 4GB DDR4 RAM memory offers a high-performance DSP core for demanding applications such as RADAR and wireless IF generation. The close integration of the analog front-end, memory, and host interface with the FPGA enable real-time signal processing.

供货情况

库存: