FLA3301_00H

HMS Networks
898-FLA3301_00H
FLA3301_00H

制造商:

说明:
接口模块 Flexy Ext. Card 2 Serial Class1Div2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HMS Networks
产品种类: 接口模块
RoHS:  
Expansion Modules
RS-232, RS-232/422/485
2 Port
Ethernet, RS-232/422/485
- 25 C
+ 60 C
Ewon
Bulk
商标: HMS Networks
描述/功能: Ewon Flexy Extension Card FLA 3301-2
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
商标名: Ewon
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
比利时
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ewon® Flexy 2-Serial Port Extension Cards

HMS Networks Ewon® Flexy 2-Serial Port Extension Cards are designed to increase the connectivity capability of the Ewon Flexy gateways. These dual serial port extension cards allow OEMs and system integrators to interconnect and retrieve data from serial devices. The extension cards are compatible with the Ewon Flexy 10x series, 20x series, and 205. These dual serial port extension cards operate at -25°C to 60°C temperature range and are compliant with REACH regulations. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.

库存量: 2

库存:
2 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,163.7692 ¥2,163.77
¥2,091.7995 ¥20,918.00
¥1,973.6919 ¥49,342.30
¥1,973.5224 ¥98,676.12
100 报价