A090-V12

M5Stack
170-A090-V12
A090-V12

制造商:

说明:
接口模块 ATOMIC Motion Base v1.2

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 接口模块
RoHS:  
Expansion Modules
Servo and DC Motor
0 C
+ 40 C
商标: M5Stack
尺寸: 74 mm x 24 mm x 20.7 mm
产品类型: Interface Modules
工厂包装数量: 10
子类别: Embedded Solutions
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Atomic Motion Base v1.2

M5Stack Atomic Motion Base v1.2 is a high-performance servo and DC motor drive base specifically designed for the Atom main control series. This device integrates power control, intelligent expansion, and safety protection functions to provide a one-stop solution for multi-domain development. The atomic motion base v1.2 is equipped with 4-channel servo interfaces and 2-channel DC motor interfaces, which can precisely drive various actuators. This device features two HY2.0-4P interfaces that support the rapid connection of various sensors such as temperature, humidity, and light, easily realizing device function expansion. The atomic motion base v1.2 uses a stable I2C communication protocol and STM32+RZ7899 control chips to ensure stable driving, efficient data transmission, and low latency. This device features a built-in rechargeable 900mAh 18350-specification lithium battery. This battery is equipped with a DW01-A high-precision single-cell lithium battery protection chip and an INA226 current/voltage detection chip to form a dual safety protection system. The atomic motion base v1.2 operates within the 0°C to 40°C temperature range. Typical applications include DC motor car control and servo robotic arm control.

库存量: 108

库存:
108 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.3086 ¥70.31